2.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 8.5Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDS680R-225M

DigiKey Part Number
DN7558TR-ND - Tape & Reel (TR)
DN7558CT-ND - Cut Tape (CT)
DN7558DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDS680R-225M
Description
FIXED IND 2.2MH 100MA 8.5 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 mH Shielded Drum Core, Wirewound Inductor 100 mA 8.5Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SDS680R-225M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
8.5Ohm Max
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Tolerance
±20%
Height - Seated (Max)
0.115" (2.92mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.316
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,43000 €34,30 €
1002,82130 €282,13 €
1.0002,73593 €2.735,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,23524 €4.470,48 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €