
SDS680R-152M | |
|---|---|
DigiKey Part Number | DN7539TR-ND - Tape & Reel (TR) DN7539CT-ND - Cut Tape (CT) DN7539DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS680R-152M |
Description | FIXED IND 1.5UH 2.8A 45 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDS680R-152M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 45mOhm Max |
Series | Frequency - Self Resonant 125MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.260" L x 0.175" W (6.60mm x 4.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.115" (2.92mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74451015 | Würth Elektronik | 412 | 732-74451015CT-ND | 2,06000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 € | 4,21 € |
| 10 | 3,45800 € | 34,58 € |
| 100 | 2,84390 € | 284,39 € |
| 1.000 | 2,75782 € | 2.757,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,25312 € | 4.506,24 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |

