
S4924R-825K | |
|---|---|
DigiKey Part Number | S4924R-825K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-825K |
Description | FIXED IND 8.2MH 57MA 119 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Shielded Inductor 57 mA 119Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-825K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 119Ohm Max |
Series | Q @ Freq 50 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 1.2MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 12mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,96266 € | 3.170,13 € |
| Unit Price without VAT: | 3,96266 € |
|---|---|
| Unit Price with VAT: | 4,71557 € |

