Image for S4924R-684K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924R-684K

DigiKey Part Number
S4924R-684K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924R-684K
Description
FIXED IND 680UH 160MA 11.8 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 µH Shielded Inductor 160 mA 11.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924R-684K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
38mA
Shielding
Shielded
DC Resistance (DCR)
11.8Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
4.5MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,04760 €2.438,08 €
Manufacturers Standard Package
Unit Price without VAT:3,04760 €
Unit Price with VAT:3,62664 €