
S4924R-472J | |
|---|---|
DigiKey Part Number | S4924R-472J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-472J |
Description | FIXED IND 4.7UH 830MA 550 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 830 mA 550mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-472J Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 550mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 70MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 830mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,76400 € | 3.011,20 € |
| Unit Price without VAT: | 3,76400 € |
|---|---|
| Unit Price with VAT: | 4,47916 € |

