
S4924R-334K | |
|---|---|
DigiKey Part Number | S4924R-334K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-334K |
Description | FIXED IND 330UH 218MA 6.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 218 mA 6.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-334K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 6.4Ohm Max |
Series | Q @ Freq 55 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6.5MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 55mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,70796 € | 2.966,37 € |
| Unit Price without VAT: | 3,70796 € |
|---|---|
| Unit Price with VAT: | 4,41247 € |

