
S4924R-274H | |
|---|---|
DigiKey Part Number | S4924R-274H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-274H |
Description | FIXED IND 270UH 228MA 5.8 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 228 mA 5.8Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-274H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 5.8Ohm Max |
Series | Q @ Freq 55 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 7MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 60mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,41723 € | 5.933,78 € |
| Unit Price without VAT: | 7,41723 € |
|---|---|
| Unit Price with VAT: | 8,82650 € |

