
S4924R-273H | |
|---|---|
DigiKey Part Number | S4924R-273H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-273H |
Description | FIXED IND 27UH 504MA 1.19 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 504 mA 1.19Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-273H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.19Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 38MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 2.5 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 195mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,41723 € | 5.933,78 € |
| Unit Price without VAT: | 7,41723 € |
|---|---|
| Unit Price with VAT: | 8,82650 € |

