
S4924R-271K | |
|---|---|
DigiKey Part Number | S4924R-271K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-271K |
Description | FIXED IND 270NH 1.855A 110 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 nH Shielded Inductor 1.855 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-271K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.855A | |
Shielding | Shielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | 47 @ 25MHz | |
Frequency - Self Resonant | 300MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.520" L x 0.250" W (13.21mm x 6.35mm) | |
Height - Seated (Max) | 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,04760 € | 2.438,08 € |
| Unit Price without VAT: | 3,04760 € |
|---|---|
| Unit Price with VAT: | 3,62664 € |

