Image for S4924R-126J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924R-126J

DigiKey Part Number
S4924R-126J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924R-126J
Description
FIXED IND 12MH 50MA 143 OHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12 mH Shielded Inductor 50 mA 143Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924R-126J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
9mA
Shielding
Shielded
DC Resistance (DCR)
143Ohm Max
Q @ Freq
30 @ 79kHz
Frequency - Self Resonant
800kHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
70 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,01623 €4.012,98 €
Manufacturers Standard Package
Unit Price without VAT:5,01623 €
Unit Price with VAT:5,96931 €