
S4924R-126H | |
|---|---|
DigiKey Part Number | S4924R-126H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924R-126H |
Description | FIXED IND 12MH 50MA 143 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 mH Shielded Inductor 50 mA 143Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924R-126H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 143Ohm Max |
Series | Q @ Freq 30 @ 79kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 800kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 70 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 9mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,92638 € | 6.341,10 € |
| Unit Price without VAT: | 7,92638 € |
|---|---|
| Unit Price with VAT: | 9,43239 € |

