Image for S4924R-124H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924R-124H

DigiKey Part Number
S4924R-124H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924R-124H
Description
FIXED IND 120UH 291MA 3.6 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
120 µH Shielded Inductor 291 mA 3.6Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924R-124H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
3.6Ohm Max
Series
Q @ Freq
55 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
9.7MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
790 kHz
Inductance
Mounting Type
Surface Mount
Tolerance
±3%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Current - Saturation (Isat)
98mA
Height - Seated (Max)
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,41723 €5.933,78 €
Manufacturers Standard Package
Unit Price without VAT:7,41723 €
Unit Price with VAT:8,82650 €