Image for S4924R-102H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924R-102H

DigiKey Part Number
S4924R-102H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924R-102H
Description
FIXED IND 1UH 2.32A 70 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 2.32 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924R-102H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
2.32A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
44 @ 25MHz
Frequency - Self Resonant
140MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,02048 €4.816,38 €
Manufacturers Standard Package
Unit Price without VAT:6,02048 €
Unit Price with VAT:7,16437 €