82 µH Shielded Inductor 342 mA 2.44Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924-823K

DigiKey Part Number
S4924-823KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924-823K
Description
FIXED IND 82UH 342MA 2.44 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
82 µH Shielded Inductor 342 mA 2.44Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924-823K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2.44Ohm Max
Series
Q @ Freq
50 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
10.5MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
2.5 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Current - Saturation (Isat)
120mA
Height - Seated (Max)
0.220" (5.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,73764 €2.990,11 €
Manufacturers Standard Package
Unit Price without VAT:3,73764 €
Unit Price with VAT:4,44779 €