Image for S4924-563H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924-563H

DigiKey Part Number
S4924-563H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924-563H
Description
FIXED IND 56UH 369MA 2.23 OHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
56 µH Shielded Inductor 369 mA 2.23Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924-563H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
124mA
Shielding
Shielded
DC Resistance (DCR)
2.23Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
25MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.520" L x 0.250" W (13.21mm x 6.35mm)
Height - Seated (Max)
0.230" (5.84mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8006,09628 €4.877,02 €
Manufacturers Standard Package
Unit Price without VAT:6,09628 €
Unit Price with VAT:7,25457 €