
S4924-275H | |
|---|---|
DigiKey Part Number | S4924-275H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-275H |
Description | FIXED IND 2.7MH 88MA 47.3 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Shielded Inductor 88 mA 47.3Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-275H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47.3Ohm Max |
Series | Q @ Freq 50 @ 250kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 2.2MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 250 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 20mA | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 9,76530 € | 7.812,24 € |
| Unit Price without VAT: | 9,76530 € |
|---|---|
| Unit Price with VAT: | 11,62071 € |

