
S4924-184K | |
|---|---|
DigiKey Part Number | S4924-184KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-184K |
Description | FIXED IND 180UH 263MA 4.4 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Inductor 263 mA 4.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-184K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.4Ohm Max |
Series | Q @ Freq 55 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 790 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.505" L x 0.240" W (12.82mm x 6.09mm) |
Current - Saturation (Isat) 76mA | Height - Seated (Max) 0.220" (5.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 3,70796 € | 2.966,37 € |
| Unit Price without VAT: | 3,70796 € |
|---|---|
| Unit Price with VAT: | 4,41247 € |

