
S4924-181J | |
|---|---|
DigiKey Part Number | S4924-181J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-181J |
Description | FIXED IND 180NH 2.835A 47 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 nH Shielded Inductor 2.835 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-181J Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 47mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 350MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 25 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 2.835A | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 4,67435 € | 3.739,48 € |
| Unit Price without VAT: | 4,67435 € |
|---|---|
| Unit Price with VAT: | 5,56248 € |

