
S4924-152H | |
|---|---|
DigiKey Part Number | S4924-152H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S4924-152H |
Description | FIXED IND 1.5UH 1.78A 120 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 1.78 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S4924-152H Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 120mOhm Max |
Series | Q @ Freq 44 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 115MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Material - Core | Inductance Frequency - Test 7.9 MHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±3% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.520" L x 0.250" W (13.21mm x 6.35mm) |
Current - Saturation (Isat) 1.78A | Height - Seated (Max) 0.230" (5.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 7,47658 € | 5.981,26 € |
| Unit Price without VAT: | 7,47658 € |
|---|---|
| Unit Price with VAT: | 8,89713 € |

