Image for S4924-101K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S4924-101K

DigiKey Part Number
S4924-101KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S4924-101K
Description
FIXED IND 100NH 3.9A 25 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 3.9 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
S4924-101K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
25mOhm Max
Series
Q @ Freq
50 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
450MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Material - Core
Inductance Frequency - Test
25 MHz
Inductance
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Nonstandard
Current Rating (Amps)
Size / Dimension
0.505" L x 0.240" W (12.82mm x 6.09mm)
Current - Saturation (Isat)
3.9A
Height - Seated (Max)
0.220" (5.58mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,73764 €2.990,11 €
Manufacturers Standard Package
Unit Price without VAT:3,73764 €
Unit Price with VAT:4,44779 €