Similar
Similar

S3483R-6R8M | |
|---|---|
DigiKey Part Number | S3483R-6R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483R-6R8M |
Description | FIXED IND 6.8UH 1.76A 55 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.76 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-6R8M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -20°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,64956 € | 2.649,56 € |
| Unit Price without VAT: | 2,64956 € |
|---|---|
| Unit Price with VAT: | 3,15298 € |



