Similar
Similar

S3483R-470M | |
|---|---|
DigiKey Part Number | S3483R-470M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483R-470M |
Description | FIXED IND 47UH 600MA 350 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 600 mA 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-470M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0604-470KL | Bourns Inc. | 3.003 | 118-SRR0604-470KLCT-ND | 0,63000 € | Similar |
| SRR0604-470YL | Bourns Inc. | 0 | SRR0604-470YL-ND | 0,34079 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,26426 € | 3.264,26 € |
| Unit Price without VAT: | 3,26426 € |
|---|---|
| Unit Price with VAT: | 3,88447 € |


