
S3483R-270M | |
|---|---|
DigiKey Part Number | S3483R-270M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483R-270M |
Description | FIXED IND 27UH 810MA 210 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 810 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483R-270M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 210mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,29038 € | 3.290,38 € |
| Unit Price without VAT: | 3,29038 € |
|---|---|
| Unit Price with VAT: | 3,91555 € |

