Similar
Similar

S3483-4R7M | |
|---|---|
DigiKey Part Number | S3483-4R7M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S3483-4R7M |
Description | FIXED IND 4.7UH 1.96A 43 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 1.96 A 43mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | S3483-4R7M Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 43mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 80°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447789004 | Würth Elektronik | 1.767 | 732-1175-1-ND | 2,15000 € | Similar |
| SRR0604-4R7ML | Bourns Inc. | 1.582 | SRR0604-4R7MLCT-ND | 0,63000 € | Similar |



