680 µH Shielded Inductor 79 mA 32Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-684K

DigiKey Part Number
DN7955TR-ND - Tape & Reel (TR)
DN7955CT-ND - Cut Tape (CT)
DN7955DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-684K
Description
FIXED IND 680UH 79MA 32 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
680 µH Shielded Inductor 79 mA 32Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-684K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
32Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
2.6MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,01000 €4,01 €
103,30000 €33,00 €
1002,71470 €271,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,36908 €1.184,54 €
1.0002,23449 €2.234,49 €
1.5002,15943 €3.239,14 €
2.5002,13859 €5.346,48 €
Manufacturers Standard Package
Unit Price without VAT:4,01000 €
Unit Price with VAT:4,77190 €