6.8 µH Shielded Inductor 408 mA 1.2Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-682G

DigiKey Part Number
S1812R-682G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812R-682G
Description
FIXED IND 6.8UH 408MA 1.2 OHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 408 mA 1.2Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-682G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.2Ohm Max
Mfr
Q @ Freq
40 @ 7.9MHz
Series
Frequency - Self Resonant
32MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±2%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6507,87237 €5.117,04 €
Manufacturers Standard Package
Unit Price without VAT:7,87237 €
Unit Price with VAT:9,36812 €