
S1812R-564K | |
|---|---|
DigiKey Part Number | DN7952TR-ND - Tape & Reel (TR) DN7952CT-ND - Cut Tape (CT) DN7952DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-564K |
Description | FIXED IND 560UH 84MA 28 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µH Shielded Inductor 84 mA 28Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-564K Models |
Category | DC Resistance (DCR) 28Ohm Max |
Mfr | Q @ Freq 40 @ 790kHz |
Series | Frequency - Self Resonant 2.8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,28500 € | 32,85 € |
| 100 | 2,70240 € | 270,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35834 € | 1.179,17 € |
| 1.000 | 2,22436 € | 2.224,36 € |
| 1.500 | 2,14964 € | 3.224,46 € |
| 2.500 | 2,12890 € | 5.322,25 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |

