
S1812R-473K | |
|---|---|
DigiKey Part Number | DN7948TR-ND - Tape & Reel (TR) DN7948CT-ND - Cut Tape (CT) DN7948DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1812R-473K |
Description | FIXED IND 47UH 242MA 3.4 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Inductor 242 mA 3.4Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-473K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.4Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 9MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,47000 € | 3,47 € |
| 10 | 2,85000 € | 28,50 € |
| 100 | 2,34420 € | 234,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,04568 € | 1.022,84 € |
| 1.000 | 1,92939 € | 1.929,39 € |
| 1.500 | 1,86456 € | 2.796,84 € |
| 2.500 | 1,81694 € | 4.542,35 € |
| Unit Price without VAT: | 3,47000 € |
|---|---|
| Unit Price with VAT: | 4,12930 € |

