470 nH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-471K

DigiKey Part Number
197-S1812R-471KTR-ND - Tape & Reel (TR)
197-S1812R-471KCT-ND - Cut Tape (CT)
197-S1812R-471KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-471K
Description
FIXED IND 470NH 802MA 310 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-471K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
310mOhm Max
Mfr
Q @ Freq
40 @ 25MHz
Series
Frequency - Self Resonant
205MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
103,10000 €31,00 €
1002,54940 €254,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,22486 €1.112,43 €
1.0002,09842 €2.098,42 €
1.5002,02793 €3.041,89 €
2.5001,99726 €4.993,15 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €