470 nH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-471K

DigiKey Part Number
197-S1812R-471KTR-ND - Tape & Reel (TR)
197-S1812R-471KCT-ND - Cut Tape (CT)
197-S1812R-471KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-471K
Description
FIXED IND 470NH 802MA 310 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
470 nH Shielded Inductor 802 mA 310mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-471K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
205MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 559
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,82000 €3,82 €
103,13900 €31,39 €
1002,58150 €258,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,25286 €1.126,43 €
1.0002,12484 €2.124,84 €
1.5002,05346 €3.080,19 €
2.5002,02241 €5.056,02 €
Manufacturers Standard Package
Unit Price without VAT:3,82000 €
Unit Price with VAT:4,54580 €