
S1812R-392F | |
|---|---|
DigiKey Part Number | S1812R-392F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812R-392F |
Description | FIXED IND 3.9UH 487MA 840 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Shielded Inductor 487 mA 840mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-392F Models |
Category | DC Resistance (DCR) 840mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 56MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 10,41188 € | 6.767,72 € |
| Unit Price without VAT: | 10,41188 € |
|---|---|
| Unit Price with VAT: | 12,39014 € |

