
S1812R-273H | |
|---|---|
DigiKey Part Number | S1812R-273H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812R-273H |
Description | FIXED IND 27UH 267MA 2.8 OHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 267 mA 2.8Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-273H Models |
Category | DC Resistance (DCR) 2.8Ohm Max |
Mfr | Q @ Freq 50 @ 2.5MHz |
Series | Frequency - Self Resonant 13MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±3% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 5,20528 € | 3.383,43 € |
| Unit Price without VAT: | 5,20528 € |
|---|---|
| Unit Price with VAT: | 6,19428 € |

