2.7 µH Shielded Inductor 638 mA 490mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-272F

DigiKey Part Number
S1812R-272F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812R-272F
Description
FIXED IND 2.7UH 638MA 490 MOHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Inductor 638 mA 490mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-272F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±1%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
490mOhm Max
Q @ Freq
40 @ 7.9MHz
Frequency - Self Resonant
67MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6508,55760 €5.562,44 €
Manufacturers Standard Package
Unit Price without VAT:8,55760 €
Unit Price with VAT:10,18354 €