220 µH Shielded Inductor 149 mA 9Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-224K

DigiKey Part Number
DN7942TR-ND - Tape & Reel (TR)
DN7942CT-ND - Cut Tape (CT)
DN7942DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-224K
Description
FIXED IND 220UH 149MA 9 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µH Shielded Inductor 149 mA 9Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-224K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
9Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
4.2MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±10%
Supplier Device Package
1812
Current Rating (Amps)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,25900 €32,59 €
1002,68090 €268,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,33962 €1.169,81 €
1.0002,20671 €2.206,71 €
1.5002,13258 €3.198,87 €
2.5002,11200 €5.280,00 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €