150 µH Shielded Inductor 158 mA 8Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-154H

DigiKey Part Number
S1812R-154H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812R-154H
Description
FIXED IND 150UH 158MA 8 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
150 µH Shielded Inductor 158 mA 8Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-154H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
8Ohm Max
Mfr
Q @ Freq
40 @ 790kHz
Series
Frequency - Self Resonant
5MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1812 (4532 Metric)
Tolerance
±3%
Supplier Device Package
1812 (4532 Metric)
Current Rating (Amps)
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Shielding
Shielded
Height - Seated (Max)
0.134" (3.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6505,20528 €3.383,43 €
Manufacturers Standard Package
Unit Price without VAT:5,20528 €
Unit Price with VAT:6,19428 €