100 µH Shielded Inductor 169 mA 7Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812R-104K

DigiKey Part Number
DN7934TR-ND - Tape & Reel (TR)
DN7934CT-ND - Cut Tape (CT)
DN7934DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1812R-104K
Description
FIXED IND 100UH 169MA 7 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 169 mA 7Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812R-104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
7Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,31000 €3,31 €
102,72100 €27,21 €
1002,23770 €223,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,95274 €976,37 €
1.0001,84172 €1.841,72 €
1.5001,77983 €2.669,74 €
2.5001,72550 €4.313,75 €
Manufacturers Standard Package
Unit Price without VAT:3,31000 €
Unit Price with VAT:3,93890 €