
S1812R-102G | |
|---|---|
DigiKey Part Number | S1812R-102G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812R-102G |
Description | FIXED IND 1UH 755MA 350 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 755 mA 350mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812R-102G Models |
Category | DC Resistance (DCR) 350mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 160MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Supplier Device Package 1812 (4532 Metric) |
Current Rating (Amps) | Size / Dimension 0.189" L x 0.134" W (4.80mm x 3.40mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 7,80989 € | 5.076,43 € |
| Unit Price without VAT: | 7,80989 € |
|---|---|
| Unit Price with VAT: | 9,29377 € |

