S1812-824K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: 2,27796 €
Datasheet
820 µH Shielded Inductor 71 mA 40Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812-824K

DigiKey Part Number
DN1147TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812-824K
Description
FIXED IND 820UH 71MA 40 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 71 mA 40Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812-824K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
40Ohm Max
Q @ Freq
40 @ 790kHz
Frequency - Self Resonant
2.2MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
790 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,27796 €1.138,98 €
Manufacturers Standard Package
Unit Price without VAT:2,27796 €
Unit Price with VAT:2,71077 €