Direct

S1812-272K | |
|---|---|
DigiKey Part Number | DN1117TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812-272K |
Description | FIXED IND 2.7UH 638MA 490 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Inductor 638 mA 490mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812-272K Models |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 67MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1812R-272K | Delevan | 0 | S1812R-272K-ND | 2,24964 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,24964 € | 1.124,82 € |
| Unit Price without VAT: | 2,24964 € |
|---|---|
| Unit Price with VAT: | 2,67707 € |


