Direct

S1812-221K | |
|---|---|
DigiKey Part Number | DN1104TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1812-221K |
Description | FIXED IND 220NH 1.154A 150 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 1.154 A 150mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1812-221K Models |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 310MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Supplier Device Package 1812 |
Current Rating (Amps) | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Shielding Shielded | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S1812R-221K | Delevan | 0 | S1812R-221K-ND | 2,13928 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13928 € | 1.069,64 € |
| Unit Price without VAT: | 2,13928 € |
|---|---|
| Unit Price with VAT: | 2,54574 € |


