220 nH Shielded Inductor 1.154 A 150mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1812-221H

DigiKey Part Number
S1812-221H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1812-221H
Description
FIXED IND 220NH 1.154A 150 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 1.154 A 150mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1812-221H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
310MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812 (4532 Metric)
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6503,99558 €2.597,13 €
Manufacturers Standard Package
Unit Price without VAT:3,99558 €
Unit Price with VAT:4,75474 €