S1210RKIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2
Unit Price: 51,45000 €
Datasheet
Fixed Kit 185 Pieces (37 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210RKIT

DigiKey Part Number
S1210RKIT-ND
Manufacturer
Manufacturer Product Number
S1210RKIT
Description
INDUCTOR KIT SHIELD S1210 185 PC
Customer Reference
Detailed Description
Fixed Kit 185 Pieces (37 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Case
Part Status
Obsolete
Kit Type
Fixed
Style
-
Material - Core
-
Quantity
185 Pieces (37 Values - 5 Each)
Inductance Range
100nH ~ 100µH
Mounting Type
Surface Mount
Packages Included
1210 (3225 Metric)
Features
-
Shielding
Shielded
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes