
S1210R-331G | |
|---|---|
DigiKey Part Number | S1210R-331GTR-ND - Tape & Reel (TR) S1210R-331GCT-ND - Cut Tape (CT) S1210R-331GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-331G |
Description | FIXED IND 330NH 740MA 350 MOHM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 740 mA 350mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-331G Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm Max |
Series | Q @ Freq 40 @ 25MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 255MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±2% | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Current Rating (Amps) | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,33000 € | 5,33 € |
| 10 | 4,38000 € | 43,80 € |
| 100 | 3,60330 € | 360,33 € |
| 1.000 | 3,59026 € | 3.590,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,93322 € | 5.866,44 € |
| Unit Price without VAT: | 5,33000 € |
|---|---|
| Unit Price with VAT: | 6,34270 € |

