220 nH Shielded Inductor 876 mA 250mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-221K

DigiKey Part Number
S1210R-221K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210R-221K
Description
FIXED IND 220NH 876MA 250 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 nH Shielded Inductor 876 mA 250mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-221K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,80262 €901,31 €
Manufacturers Standard Package
Unit Price without VAT:1,80262 €
Unit Price with VAT:2,14512 €