
S1210R-152J | |
|---|---|
DigiKey Part Number | 197-S1210R-152JTR-ND - Tape & Reel (TR) 197-S1210R-152JCT-ND - Cut Tape (CT) 197-S1210R-152JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-152J |
Description | FIXED IND 1.5UH 532MA 570 MOHM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Inductor 532 mA 570mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-152J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 570mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.138" L x 0.105" W (3.51mm x 2.66mm) | |
Height - Seated (Max) | 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,37600 € | 23,76 € |
| 100 | 1,95440 € | 195,44 € |
| 1.000 | 1,81707 € | 1.817,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51708 € | 3.034,16 € |
| 4.000 | 1,48454 € | 5.938,16 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

