12 µH Shielded Inductor 277 mA 2.1Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-123F

DigiKey Part Number
S1210R-123F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S1210R-123F
Description
FIXED IND 12UH 277MA 2.1 OHM SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
12 µH Shielded Inductor 277 mA 2.1Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-123F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
2.1Ohm Max
Mfr
Q @ Freq
40 @ 2.5MHz
Series
Frequency - Self Resonant
25MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±1%
Supplier Device Package
1210 (3225 Metric)
Current Rating (Amps)
Size / Dimension
0.138" L x 0.105" W (3.51mm x 2.66mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0004,55429 €9.108,58 €
Manufacturers Standard Package
Unit Price without VAT:4,55429 €
Unit Price with VAT:5,41961 €