
S1210R-122F | |
|---|---|
DigiKey Part Number | S1210R-122F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1210R-122F |
Description | FIXED IND 1.2UH 574MA 490 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 574 mA 490mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-122F Models |
Category | DC Resistance (DCR) 490mOhm Max |
Mfr | Q @ Freq 40 @ 7.9MHz |
Series | Frequency - Self Resonant 120MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,51814 € | 9.036,28 € |
| Unit Price without VAT: | 4,51814 € |
|---|---|
| Unit Price with VAT: | 5,37659 € |

