120 nH Shielded Inductor 1.062 A 170mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-121K

DigiKey Part Number
DN7907TR-ND - Tape & Reel (TR)
DN7907CT-ND - Cut Tape (CT)
DN7907DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-121K
Description
FIXED IND 120NH 1.062A 170 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 nH Shielded Inductor 1.062 A 170mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-121K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
40 @ 25MHz
Frequency - Self Resonant
350MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Height - Seated (Max)
0.101" (2.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.415
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,18000 €3,18 €
102,61200 €26,12 €
1002,14840 €214,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,87474 €937,37 €
1.0001,76814 €1.768,14 €
1.5001,70869 €2.563,03 €
2.5001,64912 €4.122,80 €
Manufacturers Standard Package
Unit Price without VAT:3,18000 €
Unit Price with VAT:3,78420 €