
S1210R-103J | |
|---|---|
DigiKey Part Number | 197-S1210R-103JTR-ND - Tape & Reel (TR) 197-S1210R-103JCT-ND - Cut Tape (CT) 197-S1210R-103JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1210R-103J |
Description | FIXED IND 10UH 291MA 1.9 OHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 291 mA 1.9Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | S1210R-103J Models |
Category | DC Resistance (DCR) 1.9Ohm Max |
Mfr | Q @ Freq 40 @ 2.5MHz |
Series | Frequency - Self Resonant 28MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.138" L x 0.105" W (3.51mm x 2.66mm) |
Shielding Shielded | Height - Seated (Max) 0.101" (2.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 10 | 2,36500 € | 23,65 € |
| 100 | 1,94560 € | 194,56 € |
| 1.000 | 1,80884 € | 1.808,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,51020 € | 3.020,40 € |
| 4.000 | 1,47781 € | 5.911,24 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |

