1 µH Shielded Inductor 635 mA 400mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1210R-102K

DigiKey Part Number
DN7904TR-ND - Tape & Reel (TR)
DN7904CT-ND - Cut Tape (CT)
DN7904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1210R-102K
Description
FIXED IND 1UH 635MA 400 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 µH Shielded Inductor 635 mA 400mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
S1210R-102K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
400mOhm Max
Mfr
Q @ Freq
40 @ 7.9MHz
Series
Frequency - Self Resonant
140MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.128" L x 0.095" W (3.25mm x 2.42mm)
Shielding
Shielded
Height - Seated (Max)
0.101" (2.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,14000 €3,14 €
102,57900 €25,79 €
1002,12170 €212,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,85142 €925,71 €
1.0001,74615 €1.746,15 €
1.5001,68745 €2.531,17 €
2.5001,62862 €4.071,55 €
Manufacturers Standard Package
Unit Price without VAT:3,14000 €
Unit Price with VAT:3,73660 €